
TG2520SMN 30.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN30.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN30.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN30.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 30.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 30.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £2.32400 | £23.24 |
| 25 | £2.19760 | £54.94 |
| 50 | £2.10660 | £105.33 |
| 100 | £2.01950 | £201.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.90996 | £477.49 |
| 500 | £1.83112 | £915.56 |
| 750 | £1.78655 | £1,339.91 |
| 1,250 | £1.73195 | £2,164.94 |
| 1,750 | £1.69694 | £2,969.64 |
| 2,500 | £1.66062 | £4,151.55 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

