
TG2016SMN 27.6000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN27.6000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN27.6000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN27.6000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 27.6000M-MCGNNM3 |
Description | XTAL OSC TCXO 27.6000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 27.6000M-MCGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.94100 | £29.41 |
| 25 | £2.78120 | £69.53 |
| 50 | £2.66640 | £133.32 |
| 100 | £2.55620 | £255.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.41756 | £604.39 |
| 500 | £2.31778 | £1,158.89 |
| 750 | £2.26140 | £1,696.05 |
| 1,250 | £2.19236 | £2,740.45 |
| 1,750 | £2.14807 | £3,759.12 |
| 2,500 | £2.10214 | £5,255.35 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

