
TG2016SMN 16.3840M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN16.3840M-ECGNNM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 16.3840M-ECGNNM3 |
Description | XTAL OSC TCXO 16.3840MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.32456 | £581.14 |
| Unit Price without VAT: | £2.32456 |
|---|---|
| Unit Price with VAT: | £2.78947 |

