TG2016SMN 16.3680M-MCGNNMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.37391
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £2.60492
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.36145
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £2.56380
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.37391
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £2.60492
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.36145
Datasheet
16.368 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 16.3680M-MCGNNMB

DigiKey Part Number
114-TG2016SMN16.3680M-MCGNNMB-ND
Manufacturer
Manufacturer Product Number
TG2016SMN 16.3680M-MCGNNMB
Description
XTAL OSC TCXO 16.3680MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16.368 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 16.3680M-MCGNNMB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£2.54020£127.01
Unit Price without VAT:£2.54020
Unit Price with VAT:£3.04824