
SG7050VAN 200.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050VAN200.000000M-KEGA3TR-ND - Tape & Reel (TR) 114-SG7050VAN200.000000M-KEGA3CT-ND - Cut Tape (CT) 114-SG7050VAN200.000000M-KEGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050VAN 200.000000M-KEGA3 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| 10 | £3.92200 | £39.22 |
| 25 | £3.70920 | £92.73 |
| 50 | £3.55600 | £177.80 |
| 100 | £3.40900 | £340.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.22428 | £806.07 |
| 500 | £3.09138 | £1,545.69 |
| 750 | £3.01624 | £2,262.18 |
| 1,250 | £2.92425 | £3,655.31 |
| 1,750 | £2.86524 | £5,014.17 |
| 2,500 | £2.80403 | £7,010.07 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |

