
SG7050CCN 50.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER4418TR-ND - Tape & Reel (TR) SER4418CT-ND - Cut Tape (CT) SER4418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 50.000000M-HJGA3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.25000 | £2.25 |
| 10 | £1.95500 | £19.55 |
| 25 | £1.84920 | £46.23 |
| 50 | £1.77260 | £88.63 |
| 100 | £1.69920 | £169.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.60696 | £401.74 |
| 500 | £1.54062 | £770.31 |
| 750 | £1.50309 | £1,127.32 |
| 1,250 | £1.45714 | £1,821.43 |
| 1,750 | £1.42767 | £2,498.42 |
| 2,500 | £1.39709 | £3,492.72 |
| Unit Price without VAT: | £2.25000 |
|---|---|
| Unit Price with VAT: | £2.70000 |

