Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050CCN 22.118400M-HJGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050CCN22.118400M-HJGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 22.118400M-HJGA3 |
Description | XTAL OSC XO 22.118400MHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.53092 | £382.73 |
| Unit Price without VAT: | £1.53092 |
|---|---|
| Unit Price with VAT: | £1.83710 |



