
SG7050CAN 48.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4003TR-ND - Tape & Reel (TR) SER4003CT-ND - Cut Tape (CT) SER4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 48.000000M-TJGA3 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.90300 | £19.03 |
| 25 | £1.79920 | £44.98 |
| 50 | £1.72460 | £86.23 |
| 100 | £1.65340 | £165.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.56364 | £390.91 |
| 500 | £1.49904 | £749.52 |
| 750 | £1.46253 | £1,096.90 |
| 1,250 | £1.41782 | £1,772.28 |
| 1,750 | £1.38914 | £2,430.99 |
| 2,500 | £1.35939 | £3,398.48 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

