
SG5032CCN 4.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER3968TR-ND - Tape & Reel (TR) SER3968CT-ND - Cut Tape (CT) SER3968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 4.000000M-HJGA3 |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.58200 | £15.82 |
| 25 | £1.49600 | £37.40 |
| 50 | £1.43420 | £71.71 |
| 100 | £1.37480 | £137.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.30016 | £325.04 |
| 500 | £1.24646 | £623.23 |
| 750 | £1.21608 | £912.06 |
| 1,250 | £1.17888 | £1,473.60 |
| 1,750 | £1.15502 | £2,021.28 |
| 2,500 | £1.13027 | £2,825.68 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

