
SG5032CAN 50.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032CAN50.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG5032CAN50.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG5032CAN50.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 50.000000M-TJGA0 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.76700 | £7.67 |
| 25 | £0.72440 | £18.11 |
| 50 | £0.69480 | £34.74 |
| 100 | £0.66600 | £66.60 |
| 250 | £0.62980 | £157.45 |
| 500 | £0.60374 | £301.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39589 | £395.89 |
| 2,000 | £0.37952 | £759.04 |
| 3,000 | £0.37026 | £1,110.78 |
| 5,000 | £0.35893 | £1,794.65 |
| 7,000 | £0.35165 | £2,461.55 |
| 10,000 | £0.34411 | £3,441.10 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

