16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 16.000000M-TJGA0

DigiKey Part Number
114-SG5032CAN16.000000M-TJGA0TR-ND - Tape & Reel (TR)
114-SG5032CAN16.000000M-TJGA0CT-ND - Cut Tape (CT)
114-SG5032CAN16.000000M-TJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CAN 16.000000M-TJGA0
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.63100£6.31
25£0.59720£14.93
50£0.57240£28.62
100£0.54870£54.87
250£0.51888£129.72
500£0.49744£248.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.47687£476.87
2,000£0.45716£914.32
3,000£0.44601£1,338.03
5,000£0.43236£2,161.80
7,000£0.42360£2,965.20
10,000£0.41452£4,145.20
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600