
SG3225HBN 212.500000M-CJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225HBN212.500000M-CJGA3TR-ND - Tape & Reel (TR) 114-SG3225HBN212.500000M-CJGA3CT-ND - Cut Tape (CT) 114-SG3225HBN212.500000M-CJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225HBN 212.500000M-CJGA3 |
Description | XTAL OSC XO 212.5 MHZ HCSL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.64000 | £7.64 |
| 10 | £6.63900 | £66.39 |
| 25 | £6.27880 | £156.97 |
| 50 | £6.01960 | £300.98 |
| 100 | £5.98610 | £598.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.45904 | £1,364.76 |
| 500 | £5.23440 | £2,617.20 |
| 750 | £5.10743 | £3,830.57 |
| 1,250 | £4.95198 | £6,189.97 |
| Unit Price without VAT: | £7.64000 |
|---|---|
| Unit Price with VAT: | £9.16800 |

