SG3225EAN 312.500000M-KEGA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £1.46502
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £3.55984
Datasheet
312.5 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EAN 312.500000M-KEGA6

DigiKey Part Number
114-SG3225EAN312.500000M-KEGA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225EAN 312.500000M-KEGA6
Description
XTAL OSC XO 312.500000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±30ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
65mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
20mA
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225EAN 312.500000M-KEGA0EPSON0114-SG3225EAN312.500000M-KEGA0TR-ND£1.46502Parametric Equivalent
SG3225EAN 312.500000M-KEGA3EPSON0SER3926TR-ND£3.55984Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.46502£2,930.04
Manufacturers Standard Package
Unit Price without VAT:£1.46502
Unit Price with VAT:£1.75802