
SG-9101CE-C02PGAAA | |
|---|---|
DigiKey Part Number | SG-9101CE-C02PGAAA-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CE-C02PGAAA |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.67000 | £6.67 |
| 10 | £5.80000 | £58.00 |
| 25 | £5.48520 | £137.13 |
| 50 | £5.25840 | £262.92 |
| 100 | £5.04150 | £504.15 |
| 250 | £4.76860 | £1,192.15 |
| 500 | £4.57228 | £2,286.14 |
| 1,000 | £4.38429 | £4,384.29 |
| Unit Price without VAT: | £6.67000 |
|---|---|
| Unit Price with VAT: | £8.00400 |

