Parametric Equivalent

SG-9101CE 33.3330M-D10PGAAA0 | |
|---|---|
DigiKey Part Number | 114-SG-9101CE33.3330M-D10PGAAA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-9101CE 33.3330M-D10PGAAA0 |
Description | XTAL OSC XO 33.3330MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Current - Supply (Max) | 8.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.24484 | £1,244.84 |
| Unit Price without VAT: | £1.24484 |
|---|---|
| Unit Price with VAT: | £1.49381 |


