
SG-8503CA-QRLF | |
|---|---|
DigiKey Part Number | SG-8503CA-QRLF-ND |
Manufacturer | |
Manufacturer Product Number | SG-8503CA-QRLF |
Description | XTAL OSC PROG XO LVPECL 2.5-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 50 MHz ~ 800 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 70 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.36000 | £15.36 |
| 10 | £13.35300 | £133.53 |
| 25 | £12.62920 | £315.73 |
| 50 | £12.10900 | £605.45 |
| 100 | £11.61060 | £1,161.06 |
| 250 | £11.20728 | £2,801.82 |
| Unit Price without VAT: | £15.36000 |
|---|---|
| Unit Price with VAT: | £18.43200 |

