


SG-8101CG-TJHSB | |
|---|---|
DigiKey Part Number | SG-8101CG-TJHSB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG-TJHSB |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.58000 | £3.58 |
| 10 | £3.11300 | £31.13 |
| 25 | £2.94400 | £73.60 |
| 50 | £2.82220 | £141.11 |
| 100 | £2.70560 | £270.56 |
| 250 | £2.55888 | £639.72 |
| 500 | £2.45334 | £1,226.67 |
| 1,000 | £2.35223 | £2,352.23 |
| 2,500 | £2.22510 | £5,562.75 |
| Unit Price without VAT: | £3.58000 |
|---|---|
| Unit Price with VAT: | £4.29600 |

