Parametric Equivalent

SG-8018CB 93.4400M-TJHPA0 | |
|---|---|
DigiKey Part Number | 114-SG-8018CB93.4400M-TJHPA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CB 93.4400M-TJHPA0 |
Description | XTAL OSC XO 93.4400MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.44 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CB 93.4400M-TJHPA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47150 | £471.50 |
| Unit Price without VAT: | £0.47150 |
|---|---|
| Unit Price with VAT: | £0.56580 |


