
SG-8018CB 66.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CB66.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CB66.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CB66.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CB 66.0000M-TJHPA3 |
Description | XTAL OSC XO 66.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.77400 | £7.74 |
| 25 | £0.73200 | £18.30 |
| 50 | £0.70160 | £35.08 |
| 100 | £0.67250 | £67.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.63604 | £159.01 |
| 500 | £0.60972 | £304.86 |
| 750 | £0.59484 | £446.13 |
| 1,250 | £0.57663 | £720.79 |
| 1,750 | £0.56493 | £988.63 |
| 2,500 | £0.55281 | £1,382.03 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

