Direct
Direct

SG-8002CA 11.0592M-PCCL3 | |
|---|---|
DigiKey Part Number | SG-8002CA11.0592M-PCCL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002CA 11.0592M-PCCL3 |
Description | XTAL OSC XO 11.0592MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 28mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A5B6-11.059TS | Cardinal Components Inc. | 0 | CPPC7L-A5B6-11.059TS-ND | £1.90843 | Direct |
| CSX-750FBC11059200T | Citizen Finedevice Co Ltd | 0 | CSX-750FBC11059200T-ND | £1.02285 | Direct |



