Similar

SG-3030LC 32.7680KB0: PURE SN | |
|---|---|
DigiKey Part Number | SER4332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-3030LC 32.7680KB0: PURE SN |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 0.9V ~ 3.6V 12-SOJ, 0.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 0.9V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3.1µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SOJ, 0.50mm pitch | |
Supplier Device Package | 12-SOJ | |
Size / Dimension | 0.142" L x 0.094" W (3.60mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |


