
RX-8571LCB0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-8571LCB0PURESNTR-ND - Tape & Reel (TR) 114-RX-8571LCB0PURESNCT-ND - Cut Tape (CT) 114-RX-8571LCB0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8571LCB0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.55µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.25273 | £1,252.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.58000 | £3.58 |
| 10 | £2.32700 | £23.27 |
| 25 | £2.00040 | £50.01 |
| 100 | £1.63060 | £163.06 |
| 250 | £1.44896 | £362.24 |
| 500 | £1.33720 | £668.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.92200 | £19.22 |
| 25 | £1.76360 | £44.09 |
| 100 | £1.58910 | £158.91 |
| 250 | £1.50584 | £376.46 |
| 500 | £1.45572 | £727.86 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

