Real Time Clock (RTC) IC Clock/Calendar I2C 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8035LCAA3 PURE SN

DigiKey Part Number
114-RX-8035LCAA3PURESNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-8035LCAA3 PURE SN
Description
IC RTC EVENT REC I2C 12VSOJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
2.4V ~ 5.5V
Voltage - Supply, Battery
1V ~ 5.5V
Current - Timekeeping (Max)
2.5µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£4.76708£1,191.77
500£4.63706£2,318.53
750£4.57197£3,428.98
1,250£4.49985£5,624.81
Manufacturers Standard Package
Unit Price without VAT:£4.76708
Unit Price with VAT:£5.72050