Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-4571LCB0 PURE SN

DigiKey Part Number
114-RX-4571LCB0PURESNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX-4571LCB0 PURE SN
Description
RX-4571LC:B0 RTC {SN-AG OR SN} V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
3-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
1V ~ 5.5V
Current - Timekeeping (Max)
0.95µA ~ 1µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.41709£1,417.09
2,000£1.34624£2,692.48
5,000£1.29563£6,478.15
Manufacturers Standard Package
Unit Price without VAT:£1.41709
Unit Price with VAT:£1.70051