Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2102CA 125.0000M-LHRAB | |
|---|---|
DigiKey Part Number | EG-2102CA125.0000M-LHRAB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2102CA 125.0000M-LHRAB |
Description | XTAL OSC SO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -5°C ~ 85°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 32mA |


