Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2101CA 125.0000M-DCHB | |
|---|---|
DigiKey Part Number | EG-2101CA125.0000M-DCHB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2101CA 125.0000M-DCHB |
Description | XTAL OSC SO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 125.0000M-PHPAB | EPSON | 0 | EG-2121CA125.0000M-PHPAB-ND | £6.90700 | Similar |
| EG-2121CA 125.0000M-PHPNB | EPSON | 0 | EG-2121CA125.0000M-PHPNB-ND | £6.90700 | Similar |
| XG-2102CA 125.0000M-PHPA | EPSON | 0 | 114-XG-2102CA125.0000M-PHPA-ND | £3.09460 | Parametric Equivalent |
| XG-2102CA 125.0000M-PHPAL0 | EPSON | 0 | 114-XG-2102CA125.0000M-PHPAL0TR-ND | £2.33187 | Parametric Equivalent |
| XG-2102CA 125.0000M-PHPAL3 | EPSON | 0 | XG-2102CA125.0000M-PHPAL3-ND | £3.12536 | Parametric Equivalent |


