Similar

EG-2001CA 106.2500M-PCH0 | |
|---|---|
DigiKey Part Number | EG2001CA-106.250M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2001CA 106.2500M-PCH0 |
Description | XTAL OSC SO 106.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |


