10 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926C3106K000

DigiKey Part Number
495-4794-ND
Manufacturer
Manufacturer Product Number
B32926C3106K000
Description
CAP FILM 10UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32926C3106K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.102" W (41.50mm x 28.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.22000£7.22
10£5.49200£54.92
50£4.80160£240.08
110£4.56145£501.76
550£4.20909£2,315.00
1,100£4.09988£4,509.87
Manufacturers Standard Package
Unit Price without VAT:£7.22000
Unit Price with VAT:£8.66400