
B88069X7140B502 | |
|---|---|
DigiKey Part Number | 495-B88069X7140B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7140B502 |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 5 | £2.03800 | £10.19 |
| 10 | £1.88000 | £18.80 |
| 50 | £1.55960 | £77.98 |
| 100 | £1.43870 | £143.87 |
| 250 | £1.29244 | £323.11 |
| 500 | £1.19120 | £595.60 |
| 1,000 | £1.09732 | £1,097.32 |
| 5,000 | £1.01069 | £5,053.45 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

