
B88069X7120C203 | |
|---|---|
DigiKey Part Number | B88069X7120C203-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7120C203 |
Description | GDT 260V 20KA 3 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 20000A (20kA) 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7120C203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | - | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.68446 | £3,368.92 |
| Unit Price without VAT: | £1.68446 |
|---|---|
| Unit Price with VAT: | £2.02135 |

