
B88069X4761B502 | |
|---|---|
DigiKey Part Number | 495-B88069X4761B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4761B502 |
Description | 2 ELECT / 2500V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 2000A (2kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4761B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.96502 | £965.02 |
| Unit Price without VAT: | £0.96502 |
|---|---|
| Unit Price with VAT: | £1.15802 |

