
B88069X4131T502 | |
|---|---|
DigiKey Part Number | 495-B88069X4131T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X4131T502 |
Description | 2 ELECT / 270V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 270 V 5000A (5kA) -15%, +25% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4131T502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 270 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -15%, +25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.75941 | £759.41 |
| Unit Price without VAT: | £0.75941 |
|---|---|
| Unit Price with VAT: | £0.91129 |

