
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 2 µF | |
Tolerance | - | |
Voltage - Rated | 600V | |
Current | 200 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | 90dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.165" Dia x 2.362" L (55.00mm x 60.00mm) | |
Height (Max) | - | |
Thread Size | M10 |

