Three Phase (Delta) EMC/EMI Line Filter 33 A 530V, 305V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84243A8033W000

DigiKey Part Number
495-75264-ND
Manufacturer
Manufacturer Product Number
B84243A8033W000
Description
LINE FILTER 530V/305VAC 33A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 33 A 530V, 305V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84243A8033W000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Current
33 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£181.58000£181.58
Manufacturers Standard Package
Unit Price without VAT:£181.58000
Unit Price with VAT:£217.89600