
B84243A6180Z000 | |
|---|---|
DigiKey Part Number | 495-B84243A6180Z000-ND |
Manufacturer | |
Manufacturer Product Number | B84243A6180Z000 |
Description | LINE FILTER 530/305VAC 180A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 530V, 305V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84243A6180Z000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 530V, 305V | |
Current | 180 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £506.98000 | £506.98 |
| Unit Price without VAT: | £506.98000 |
|---|---|
| Unit Price with VAT: | £608.37600 |

