B84144A0025R120 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1
Unit Price: £238.16000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 25 A 520V, 300V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 25 A 520V, 300V 50/60Hz Single Stage Terminal Block
B84144A0066R120

B84144A0025R120

DigiKey Part Number
495-75984-ND
Manufacturer
Manufacturer Product Number
B84144A0025R120
Description
LINE FILTER 520V/300VAC 25A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 25 A 520V, 300V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84144A0025R120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V, 300V
Current
25 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUL, ENEC, UL
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£137.96000£137.96
12£116.84417£1,402.13
Unit Price without VAT:£137.96000
Unit Price with VAT:£165.55200