
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 520V | |
Voltage - Rated AC | 520V | |
Current | 15 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |

