27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 320mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82734W2172B030

DigiKey Part Number
495-77563-ND
Manufacturer
Manufacturer Product Number
B82734W2172B030
Description
CMC 27MH 1.7A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 320mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82734W2172B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
27 mH @ 10 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
320mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 1.220" W (32.50mm x 31.00mm)
Height (Max)
0.854" (21.70mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.20000£2.20
10£1.81000£18.10
25£1.67440£41.86
50£1.57860£78.93
100£1.48850£148.85
400£1.32355£529.42
800£1.24821£998.57
1,200£1.23204£1,478.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.20000
Unit Price with VAT:£2.64000