
B82732W2401B030 | |
|---|---|
DigiKey Part Number | 495-B82732W2401B030-ND |
Manufacturer | |
Manufacturer Product Number | B82732W2401B030 |
Description | CMC 100MH 400MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732W2401B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.909" W (24.00mm x 23.10mm) | |
Height (Max) | 0.681" (17.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.36100 | £13.61 |
| 25 | £1.25920 | £31.48 |
| 50 | £1.18700 | £59.35 |
| 100 | £1.11920 | £111.92 |
| 250 | £1.03556 | £258.89 |
| 640 | £0.95636 | £612.07 |
| 1,280 | £0.90194 | £1,154.48 |
| 2,560 | £0.89757 | £2,297.78 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

