
B82724J8672N040 | |
|---|---|
DigiKey Part Number | 495-77256-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8672N040 |
Description | CMC 2.2MH 6.7A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6.7A DCR 17mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8672N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 6.7A | |
DC Resistance (DCR) (Max) | 17mOhm (Typ) | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.67100 | £26.71 |
| 25 | £2.47040 | £61.76 |
| 50 | £2.32940 | £116.47 |
| 240 | £2.03954 | £489.49 |
| 480 | £1.92346 | £923.26 |
| 720 | £1.89826 | £1,366.75 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

