
B82720H0015A028 | |
|---|---|
DigiKey Part Number | 495-B82720H0015A028-ND |
Manufacturer | |
Manufacturer Product Number | B82720H0015A028 |
Description | CMC 28MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 28 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720H0015A028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 28 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.42800 | £14.28 |
| 25 | £1.32120 | £33.03 |
| 50 | £1.24580 | £62.29 |
| 150 | £1.13473 | £170.21 |
| 300 | £1.07003 | £321.01 |
| 600 | £1.00907 | £605.44 |
| 1,050 | £0.96245 | £1,010.57 |
| 2,550 | £0.94693 | £2,414.67 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

