
B82562N4222N000 | |
|---|---|
DigiKey Part Number | 495-B82562N4222N000TR-ND - Tape & Reel (TR) 495-B82562N4222N000CT-ND - Cut Tape (CT) 495-B82562N4222N000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82562N4222N000 |
Description | FIXED IND 2.2UH 4.1A 15 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.1 A 15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.48300 | £4.83 |
| 25 | £0.44680 | £11.17 |
| 50 | £0.42120 | £21.06 |
| 100 | £0.39700 | £39.70 |
| 250 | £0.36728 | £91.82 |
| 500 | £0.34632 | £173.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29545 | £295.45 |
| 2,000 | £0.27861 | £557.22 |
| 3,000 | £0.26921 | £807.63 |
| 5,000 | £0.25784 | £1,289.20 |
| 7,000 | £0.25416 | £1,779.12 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

