
B82496C3129A000 | |
|---|---|
DigiKey Part Number | 495-B82496C3129A000TR-ND - Tape & Reel (TR) 495-B82496C3129A000CT-ND - Cut Tape (CT) 495-B82496C3129A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3129A000 |
Description | FIXED IND 1.2NH 1.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Drum Core, Wirewound Inductor 1.8 A 25mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3129A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.16120 | £4.03 |
| 50 | £0.15220 | £7.61 |
| 100 | £0.14340 | £14.34 |
| 250 | £0.13264 | £33.16 |
| 500 | £0.12506 | £62.53 |
| 1,000 | £0.11791 | £117.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09485 | £379.40 |
| 8,000 | £0.08944 | £715.52 |
| 12,000 | £0.08642 | £1,037.04 |
| 20,000 | £0.08277 | £1,655.40 |
| 28,000 | £0.08188 | £2,292.64 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

