220 µH Shielded Drum Core, Wirewound Inductor 1.16 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4224M000

DigiKey Part Number
495-5687-2-ND - Tape & Reel (TR)
495-5687-1-ND - Cut Tape (CT)
495-5687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4224M000
Description
FIXED IND 220UH 1.16A 380 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.16 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4224M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,327
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.67800£6.78
100£0.55720£55.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.45245£180.98
800£0.42664£341.31
1,200£0.41223£494.68
2,000£0.39480£789.60
2,800£0.38373£1,074.44
4,000£0.37394£1,495.76
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400