B82472P6224M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1,143
Unit Price: £0.60000
Datasheet

Similar


TDK
In Stock: 770
Unit Price: £0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 176,430
Unit Price: £0.51000
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 430 mA 880mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6224M000

DigiKey Part Number
495-77096-2-ND - Tape & Reel (TR)
495-77096-1-ND - Cut Tape (CT)
495-77096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6224M000
Description
FIXED IND 220UH 430MA 880 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 430 mA 880mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6224M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
Shielding
Shielded
DC Resistance (DCR)
880mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.73300£7.33
25£0.67800£16.95
50£0.63940£31.97
100£0.60270£60.27
250£0.55764£139.41
500£0.52580£262.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44860£448.60
2,000£0.42305£846.10
3,000£0.40880£1,226.40
5,000£0.40377£2,018.85
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800