
B82472G6104M000 | |
|---|---|
DigiKey Part Number | 495-5674-2-ND - Tape & Reel (TR) 495-5674-1-ND - Cut Tape (CT) 495-5674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6104M000 |
Description | FIXED IND 100UH 670MA 390 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 670 mA 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.62200 | £6.22 |
| 100 | £0.51180 | £51.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38453 | £384.53 |
| 2,000 | £0.36263 | £725.26 |
| 3,000 | £0.35040 | £1,051.20 |
| 5,000 | £0.34025 | £1,701.25 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

