3.3 µH Shielded Wirewound Inductor 3.7 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472D6332M000

DigiKey Part Number
495-B82472D6332M000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82472D6332M000
Description
FIXED IND 3.3UH 3.7A 43 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 3.7 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472D6332M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59215£592.15
Manufacturers Standard Package
Unit Price without VAT:£0.59215
Unit Price with VAT:£0.71058