
B82464P4474M000 | |
|---|---|
DigiKey Part Number | 495-76039-2-ND - Tape & Reel (TR) 495-76039-1-ND - Cut Tape (CT) 495-76039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4474M000 |
Description | FIXED IND 470UH 500MA 930 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 500 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4474M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 930mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £1.03100 | £10.31 |
| 25 | £0.95360 | £23.84 |
| 50 | £0.89900 | £44.95 |
| 100 | £0.84760 | £84.76 |
| 250 | £0.78416 | £196.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.63649 | £477.37 |
| 1,500 | £0.60025 | £900.37 |
| 2,250 | £0.58004 | £1,305.09 |
| 3,750 | £0.57962 | £2,173.58 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

