
B82464G4222M000 | |
|---|---|
DigiKey Part Number | 495-1799-2-ND - Tape & Reel (TR) 495-1799-1-ND - Cut Tape (CT) 495-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4222M000 |
Description | FIXED IND 2.2UH 6.5A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4222M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.88800 | £8.88 |
| 25 | £0.82160 | £20.54 |
| 50 | £0.77460 | £38.73 |
| 100 | £0.73020 | £73.02 |
| 250 | £0.67556 | £168.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.55689 | £417.67 |
| 1,500 | £0.52517 | £787.75 |
| 2,250 | £0.50748 | £1,141.83 |
| 3,750 | £0.49969 | £1,873.84 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

