
B82462A4102M000 | |
|---|---|
DigiKey Part Number | 495-2659-2-ND - Tape & Reel (TR) 495-2659-1-ND - Cut Tape (CT) 495-2659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4102M000 |
Description | FIXED IND 1UH 3A 24 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 3 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4102M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.66600 | £6.66 |
| 100 | £0.54820 | £54.82 |
| 1,000 | £0.45093 | £450.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.38118 | £952.95 |
| 5,000 | £0.36726 | £1,836.30 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

